
Surface mount fixed inductor featuring a ferrite core, offering 230nH inductance with a 10% tolerance at 100kHz. This wirewound component boasts a rated current of 61A, a DC resistance of 0.29mΩ, and a saturation current of 48A. Operating within a temperature range of -40°C to 125°C, it is RoHS compliant and lead-free. The component is supplied on tape and reel, with dimensions of 10.4mm length, 8mm depth, and 7.8mm height.
Eaton FP1007R3-R23-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 61A |
| DC Resistance (DCR) | 0.29mR |
| Depth | 8mm |
| Height | 0.287inch |
| Height - Seated (Max) | 0.295inch |
| Inductance | 230nH |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max DC Current | 48A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 650 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 61A |
| RoHS Compliant | Yes |
| Saturation Current | 48A |
| Series | FLAT-PAC, FP1007 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.070548oz |
| Width | 0.307inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP1007R3-R23-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
