Eaton FP1007R3-R27-R technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Depth | 8mm |
| Height | 7.3mm |
| Height - Seated (Max) | 7.493mm |
| Inductance | 270nH |
| Length | 10.4mm |
| Max DC Current | 61A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 650 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | FP1007 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Weight | 0.045856oz |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP1007R3-R27-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
