Eaton FP1007R6-R33-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 61A |
| DC Resistance (DCR) | 0.29mR |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Inductance | 330nH |
| Length | 0.413inch |
| Max DC Current | 61A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Saturation Current | 33A |
| Self Resonant Frequency | 2MHz |
| Series | FLAT-PAC, FP1007R6 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.17637oz |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP1007R6-R33-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.