Eaton FP1008-120-R technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 63A |
| Height | 8mm |
| Height - Seated (Max) | 8.001mm |
| Inductance | 114nH |
| Lead Free | Lead Free |
| Length | 10.8mm |
| Max DC Current | 106A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FP1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP1008-120-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
