Surface mount fixed inductor with a wirewound construction. Features inductance values of 0.22µH and 0.158µH with a 10% tolerance, operating at 100KHz. This general purpose inductor utilizes a ferrite core and offers a high current rating of 79A with a low DC resistance (DCR) of 0.00017 Ohms. Packaged in tape and reel for automated assembly.
Eaton FP1008R1-R220-R technical specifications.
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Eaton FP1008R1-R220-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.