Surface mount fixed inductor featuring 192nH inductance with a 10% tolerance, designed for power applications. This wirewound component utilizes a ferrite core and offers a high current rating of 46A, with a saturation current of 42A. It exhibits a low DC resistance of 0.35mΩ at a test frequency of 100kHz. Operating within a temperature range of -40°C to 125°C, this unshielded inductor is supplied in tape and reel packaging.
Eaton FP1105R1-R20-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 46A |
| DC Resistance (DCR) | 0.35mR |
| Depth | 8mm |
| Height | 4.9mm |
| Height - Seated (Max) | 0.193inch |
| Inductance | 192nH |
| Length | 11mm |
| Max DC Current | 46A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 42A |
| Series | FLAT-PAC™, FP1105 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.016oz |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP1105R1-R20-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.