
Surface mount fixed inductor with a 400nH inductance and 10% tolerance, tested at 100kHz. Features a ferrite core, 55A current rating, and 25A saturation current. DC resistance is 0.29mR, with a maximum operating temperature of 125°C. Packaged in tape and reel, this unshielded component is RoHS compliant.
Eaton FP1107R1-R40-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 419mA |
| Current Rating | 55A |
| DC Resistance (DCR) | 0.29mR |
| Depth | 7.2mm |
| Height | 7.5mm |
| Height - Seated (Max) | 0.295inch |
| Inductance | 400nH |
| Length | 11mm |
| Max DC Current | 25A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 640 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 25A |
| Series | FLAT-PAC, FP1107 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.016oz |
| Width | 0.283inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP1107R1-R40-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.