Eaton FP1107R2-R07-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 42A |
| DC Resistance (DCR) | 0.47mR |
| Height | 7.2mm |
| Height - Seated (Max) | 0.283inch |
| Inductance | 70nH |
| Length | 0.433inch |
| Max DC Current | 140A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 640 |
| Packaging | Tape and Reel |
| Saturation Current | 140A |
| Series | FLAT-PAC™, FP1107 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.016oz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP1107R2-R07-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
