Eaton FP1107R2-R23-R technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Current | 42A |
| Depth | 7.2mm |
| Height | 7.2mm |
| Height - Seated (Max) | 7.1882mm |
| Inductance | 230nH |
| Length | 11mm |
| Max DC Current | 45A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 640 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FP1107 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.016oz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP1107R2-R23-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
