Eaton FP1109-R58-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 35A |
| DC Resistance (DCR) | 0.42mR |
| Height | 9mm |
| Height - Seated (Max) | 0.354inch |
| Inductance | 548nH |
| Length | 0.441inch |
| Max DC Current | 24A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 22.5A |
| Series | FLAT-PAC, FP1109 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.016oz |
| Width | 11.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP1109-R58-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.