
Surface mount fixed inductor with 320nH inductance and 10% tolerance, designed for 100kHz operation. Features a ferrite core, 68A current rating, and 0.24mΩ DC resistance. Operating temperature range is -40°C to 125°C. Packaged in a 5050 case, this unshielded component is RoHS compliant.
Eaton FP1308-R32-R technical specifications.
| Package/Case | 5050 |
| Core Material | Ferrite |
| Current Rating | 68A |
| DC Resistance (DCR) | 0.24mR |
| Depth | 12.95mm |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 320nH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 13.7mm |
| Max DC Current | 68A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 68A |
| RoHS Compliant | Yes |
| Saturation Current | 45A |
| Self Resonant Frequency | 2MHz |
| Series | FP1308 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.256oz |
| Width | 0.51inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP1308-R32-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
