Eaton FP1308R1-R44-R technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Depth | 12.7mm |
| Height | 8mm |
| Height - Seated (Max) | 8.001mm |
| Inductance | 440nH |
| Max DC Current | 57A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | FP1308 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP1308R1-R44-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.