
Surface mount fixed inductor featuring a ferrite core, offering 260nH inductance with a 10% tolerance, tested at 100kHz. This wirewound power inductor supports a maximum DC current of 45A, with a saturation current of 64A and a low DC resistance of 0.53mR. Operating across a temperature range of -40°C to 125°C, it is provided in tape and reel packaging.
Eaton FP1308R2-R26-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 45A |
| DC Resistance (DCR) | 0.53mR |
| Depth | 12.7mm |
| Height | 0.315inch |
| Height - Seated (Max) | 0.315inch |
| Inductance | 260nH |
| Length | 0.528inch |
| Max DC Current | 45A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 64A |
| Series | FLAT-PAC™, FP1308R |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.016oz |
| Width | 0.53inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP1308R2-R26-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.