
Surface mount fixed inductor featuring a ferrite core and wirewound construction. Offers inductance values of 0.32µH or 0.23µH with a 10% tolerance, rated for 68A maximum DC current. This component exhibits a low DC resistance of 0.00018 Ohms and is supplied on tape and reel packaging.
Eaton FP1308R3-R32-R technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Depth | 12.7mm |
| Height | 8mm |
| Height - Seated (Max) | 8.001mm |
| Inductance | 230nH |
| Max DC Current | 68A |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | FP1308 |
| Tolerance | 10% |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP1308R3-R32-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
