
Surface mount fixed inductor featuring a ferrite core and wirewound construction. Offers 440nH inductance with a 10% tolerance, tested at 100kHz. Rated for a maximum DC current of 28A and a low DC resistance of 0.00018 Ohms. Operates across a temperature range of -40°C to 125°C. Packaged in tape and reel for automated assembly.
Eaton FP1308R3-R44-R technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Depth | 12.7mm |
| Height | 8mm |
| Height - Seated (Max) | 8.001mm |
| Inductance | 440nH |
| Length | 13.4mm |
| Max DC Current | 28A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | FP1308 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.016oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP1308R3-R44-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.