
Surface mount fixed inductor featuring a ferrite core, offering 120nH inductance with a 10% tolerance at 100kHz. This wirewound component supports a maximum DC current of 53A and a saturation current of 87A, with a low DC resistance of 0.47mR. Designed for surface mounting, it operates within a temperature range of -40°C to 125°C and is supplied on tape and reel.
Eaton FP1505R1-R12-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 53A |
| DC Resistance (DCR) | 0.47mR |
| Depth | 7mm |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 120nH |
| Length | 0.579inch |
| Max DC Current | 53A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 744 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 87A |
| Series | FLAT-PAC, FP1505 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.016oz |
| Width | 0.264inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP1505R1-R12-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
