
Surface mount fixed inductor featuring a ferrite core, offering 120nH inductance with a 15% tolerance at 1MHz. This unshielded component handles a maximum DC current of 18A and a saturation current of 18A, with a low DC resistance of 0.26mR. Operating across a temperature range of -40°C to 125°C, it is packaged in a Tape and Reel format for efficient assembly.
Eaton FP2-D120-R technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 37A |
| DC Resistance (DCR) | 0.26mR |
| Depth | 6.7mm |
| Height | 3mm |
| Height - Seated (Max) | 2.9972mm |
| Inductance | 120nH |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max DC Current | 18A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1700 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 18A |
| RoHS Compliant | Yes |
| Saturation Current | 18A |
| Series | FLAT-PAC™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 15% |
| Weight | 0.032oz |
| Width | 6.7mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP2-D120-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
