
Surface mount fixed inductor featuring a ferrite core, offering 0.12µH inductance with a 15% tolerance at 1MHz. This wirewound component supports a maximum DC current of 18A and a saturation current of 18A, with a low DC resistance of 0.24mΩ. Designed for surface mounting, it operates within a temperature range of -40°C to 125°C and is supplied on tape and reel.
Eaton FP2-S120-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 39A |
| DC Current | 39A |
| DC Resistance (DCR) | 0.24mR |
| Depth | 6.7mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 120nH |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max DC Current | 18A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1700 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 18A |
| Series | FLAT-PAC™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 15% |
| Weight | 0.016oz |
| Width | 6.7mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP2-S120-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
