
Surface mount fixed inductor featuring 50nH inductance with a 15% tolerance, tested at 1MHz. This wirewound ferrite core component offers a 37A current rating and a low 0.28mΩ DC resistance. Designed for surface mounting with SMD/SMT termination, it operates within a -40°C to 125°C temperature range and is supplied in tape and reel packaging.
Eaton FP2-V050-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 37A |
| DC Resistance (DCR) | 0.28mR |
| Depth | 6.7mm |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 50nH |
| Lead Free | Lead Free |
| Length | 0.283inch |
| Max DC Current | 70A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 950 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 70A |
| Series | FLAT-PAC™ |
| Series Resistance | 0.28mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 15% |
| Weight | 0.064oz |
| Width | 6.7mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP2-V050-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
