Eaton FP2207R1-R230-R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 22.1 |
| Tolerance | 10 |
| Package Width | 7.9 |
| Package Height | 6.95 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.23 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00047 |
| Rated Current-Max | 50 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Eaton FP2207R1-R230-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.