
Surface mount fixed inductor featuring 10.9µH inductance with a 15% tolerance, tested at 100kHz. This wirewound power inductor offers a 2.3A current rating and a maximum DC current of 3A, with a DC resistance of 101mΩ. Constructed with ferrite and composite core materials, it operates within a temperature range of -40°C to 155°C and is supplied on tape and reel.
Eaton FP3-100-R technical specifications.
| Package/Case | Nonstandard |
| Coil Resistance | 84.2mR |
| Core Material | Ferrite, Composite |
| Current Rating | 2.3A |
| DC Resistance (DCR) | 101mR |
| Depth | 6.7mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 10.9uH |
| Length | 7.25mm |
| Max DC Current | 3A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1700 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 3A |
| Self Resonant Frequency | 2MHz |
| Series | FLAT-PAC 3 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Weight | 0.032oz |
| Width | 0.263inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP3-100-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
