Eaton FP3-150 technical specifications.
| Inductance | 15uH |
| Max DC Current | 2.22A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FP3-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
