
Surface mount general purpose inductor featuring 2 µH inductance with a 15% tolerance. This unshielded, powdered iron-core component offers a DC resistance of 15 mΩ and a rated current of 5.4 A, with a saturation current of 6.9 A. Operating across a temperature range of -40°C to 155°C, it is RoHS compliant and designed for general applications.
Eaton FP3-2R0-R technical specifications.
| Package/Case | Nonstandard |
| Coil Resistance | 11.5mR |
| Core Material | Ferrite, Composite |
| Current Rating | 5.4A |
| DC Current | 5.4A |
| DC Resistance (DCR) | 15mR |
| Depth | 6.7mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 2uH |
| Inductance Tolerance | 15% |
| Lead Free | Lead Free |
| Length | 7.25mm |
| Max DC Current | 6.9A |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 5.4A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 5.4A |
| RoHS Compliant | Yes |
| Saturation Current | 6.9A |
| Self Resonant Frequency | 2MHz |
| Series | FLAT-PAC 3 |
| Series Resistance | 15mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Type | General Purpose |
| Weight | 0.032oz |
| Width | 0.263inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP3-2R0-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
