Eaton FP3-4R7 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Package Length | 7.25 |
| Tolerance | 15 |
| Package Width | 6.5 |
| Package Height | 3 |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.04 |
| Rated Current-Max | 3.23 |
| Series | FP3 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Eaton FP3-4R7 to view detailed technical specifications.
No datasheet is available for this part.