
Surface mount general purpose inductor featuring 4.7µH inductance with a 15% tolerance. This powdered iron-core component offers a rated current of 3.23A and a saturation current of 4.2A. Operating across a temperature range of -40°C to 155°C, it has a DC resistance of 40mR. The inductor is supplied on tape and reel, is RoHS compliant, and measures 7.25mm in length, 6.7mm in depth, and 3mm in height.
Eaton FP3-4R7-R technical specifications.
| Package/Case | Nonstandard |
| Coil Resistance | 34.9mR |
| Core Material | Ferrite, Composite |
| Current Rating | 3.23A |
| DC Resistance (DCR) | 40mR |
| Depth | 6.7mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 15% |
| Lead Free | Lead Free |
| Length | 7.25mm |
| Max DC Current | 4.2A |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1700 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 3.23A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.23A |
| RoHS Compliant | Yes |
| Saturation Current | 4.2A |
| Self Resonant Frequency | 2MHz |
| Series | FLAT-PAC 3 |
| Series Resistance | 40mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Type | General Purpose |
| Weight | 0.032oz |
| Width | 0.263inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP3-4R7-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
