Eaton FP3-FP3-4R7 technical specifications.
| Type | Power |
| Inductance | 4.7uH |
| Tolerance | 15% |
| Inductance Test Frequency | 100KHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton FP3-FP3-4R7 to view detailed technical specifications.
No datasheet is available for this part.