
Surface mount fixed inductor with 200nH inductance and 15% tolerance, designed for power applications. Features a ferrite core, 15.3A rated current, and a low DC resistance of 1.88mΩ. Operates across a wide temperature range from -40°C to 155°C and is RoHS compliant. Packaged in tape and reel for automated assembly.
Eaton FP3-R20-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 3.4A |
| Current Rating | 15.3A |
| DC Current | 15.3A |
| DC Resistance (DCR) | 1.88mR |
| Depth | 6.7mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 200nH |
| Lead Free | Lead Free |
| Length | 7.25mm |
| Max DC Current | 20.8A |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 15.3A |
| RoHS Compliant | Yes |
| Saturation Current | 20.8A |
| Series | FLAT-PAC™ 3 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Weight | 0.032oz |
| Width | 0.263inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP3-R20-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
