
Surface mount fixed inductor with 470nH inductance and 15% tolerance, designed for general-purpose applications. Features a 10.9A rated current, 14.9A saturation current, and a low DC resistance of 3.67mR. Operates across a temperature range of -40°C to 155°C, with a self-resonant frequency of 2MHz. Composite ferrite core material and unshielded construction. Packaged in tape and reel for automated assembly.
Eaton FP3-R47-R technical specifications.
| Package/Case | Nonstandard |
| Coil Resistance | 3.05mR |
| Core Material | Ferrite, Composite |
| Current Rating | 10.9A |
| DC Current | 10.9A |
| DC Resistance (DCR) | 3.67mR |
| Depth | 6.7mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 470nH |
| Lead Free | Lead Free |
| Length | 7.25mm |
| Max DC Current | 14.9A |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 10.9A |
| RoHS Compliant | Yes |
| Saturation Current | 14.9A |
| Self Resonant Frequency | 2MHz |
| Series | FLAT-PAC 3 |
| Series Resistance | 3.7mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Type | General Purpose |
| Weight | 0.032oz |
| Width | 0.263inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP3-R47-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
