Surface mount fixed inductor featuring a ferrite core, offering 90nH inductance with a 15% tolerance at 100kHz. This wirewound component supports a 33A current rating and a maximum DC/saturation current of 72A, with a low DCR of 0.517 Ohms. Operating across a wide temperature range of -40°C to 155°C, it is packaged in tape and reel for automated assembly.
Eaton FP4-090SK-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 33A |
| Depth | 6.8mm |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 90nH |
| Lead Free | Lead Free |
| Length | 0.401inch |
| Max DC Current | 72A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 72A |
| Series | FLAT-PAC™ 4 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Weight | 0.064oz |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP4-090SK-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.