
Surface mount fixed inductor featuring 120nH inductance with a 15% tolerance, tested at 1MHz. This wirewound component utilizes a ferrite core and offers a 40A current rating with a low 0.00065 Ohm DC resistance. Designed for surface mounting, it operates within a -40°C to 155°C temperature range and is supplied on tape and reel.
Eaton FP4-120-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 40A |
| DC Resistance (DCR) | 0.65mR |
| Depth | 6.8mm |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 120nH |
| Length | 0.401inch |
| Max DC Current | 54A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 54A |
| Series | FLAT-PAC™ 4 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 15% |
| Weight | 0.064oz |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP4-120-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
