
Surface mount fixed inductor featuring a ferrite core. Offers 190nH inductance with a 12% tolerance, rated for 13A maximum DC current and 28A saturation current. Boasts a low DC resistance of 0.65mΩ at a test frequency of 100kHz. Encased in a 2727 (6868 metric) package, operating from -40°C to 125°C.
Eaton FPT705-190-R technical specifications.
| Case Code (Imperial) | 2727 |
| Case Code (Metric) | 6868 |
| Package/Case | 2727 |
| Core Material | Ferrite |
| Current Rating | 13A |
| DC Resistance (DCR) | 0.65mR |
| Depth | 7.1mm |
| Height | 0.211inch |
| Height - Seated (Max) | 0.211inch |
| Inductance | 190nH |
| Length | 0.295inch |
| Max DC Current | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 28A |
| Series | FLAT-PAC™, FPT705 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 12% |
| Width | 0.268inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton FPT705-190-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.