
Surface mount fixed inductor featuring a ferrite core, offering 200nH inductance with a 10% tolerance at 100kHz. Rated for 13A RMS current and 25A saturation current, it boasts a low DC resistance of 0.65mR. Encased in a 2727 (6868 metric) package, this lead-free component operates from -40°C to 125°C and is supplied on tape and reel.
Eaton FPT705-200-R technical specifications.
| Case Code (Imperial) | 2727 |
| Case Code (Metric) | 6868 |
| Package/Case | 2727 |
| Core Material | Ferrite |
| Current Rating | 13A |
| DC Resistance (DCR) | 0.65mR |
| Depth | 7.1mm |
| Height | 5.35mm |
| Height - Seated (Max) | 0.211inch |
| Inductance | 200nH |
| Lead Free | Lead Free |
| Length | 0.295inch |
| Max DC Current | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 13A |
| Resistance | 650mR |
| RMS Current (Irms) | 13A |
| Saturation Current | 25A |
| Series | FLAT-PAC, FPT705 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 0.268inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton FPT705-200-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
