Surface mount, shielded wirewound power inductor with 0.15µH inductance and 10% tolerance. Features a rated current of 25A, low DC resistance of 0.00041Ω, and a test frequency of 100KHz. Operates across a wide temperature range from -55°C to 125°C.
Eaton FPV1006-150-R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00041 |
| Rated Current-Max | 25 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Eaton FPV1006-150-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.