This general purpose inductor from Eaton features a nominal inductance of 0.085uH and a maximum operating temperature of 125C. It has a rated current of 25A and is shielded for reduced electromagnetic interference. The inductor is dual ended, with terminals placed on both ends of the component. It is suitable for use in power inductor applications.
Eaton FPV1006-85-R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.085 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00041 |
| Rated Current-Max | 25 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Eaton FPV1006-85-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.