Eaton FRN-R-1/8 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 125mA |
| Diameter | 14.224mm |
| Fuse Size | 0.56 X 2in |
| Max Voltage Rating (AC) | 250V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Fusetron™ FRN-R |
| Type | Electrical |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton FRN-R-1/8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
