
Eaton FRN-R-150 technical specifications.
| Body Material | Fiberglass |
| Current Rating | 150A |
| Diameter | 39.62mm |
| Fuse Size | 1.56in (Dia) |
| Length | 3inch |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Stud |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FRN-R |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 13.600001oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FRN-R-150 to view detailed technical specifications.
No datasheet is available for this part.