
Eaton FRN-R-2-8/10 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 2.8A |
| Fuse Size | 0.56 X 2in |
| Length | 50.8mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Packaging | Carton |
| Radiation Hardening | No |
| Series | Fusetron™ FRN-R |
| Type | Electrical |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton FRN-R-2-8/10 to view detailed technical specifications.
No datasheet is available for this part.