Eaton FRN-R-25 technical specifications.
| Blow Characteristic | TIME DELAY |
| Body Material | Fiberglass |
| Current Rating | 25A |
| Diameter | 0.56inch |
| Fuse Current | 25A |
| Fuse Size | 0.56 X 2in |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Clip, Holder |
| Package Quantity | 10 |
| Packaging | Carton |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | FRN-R |
| Size | 50.8mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.8oz |
| Working Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FRN-R-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
