Eaton FRN-R-30ID technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 30A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Fusetron™ FRN-R |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.72oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FRN-R-30ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.