Eaton FRN-R-50 technical specifications.
| Approvals | UL, CSA, CE |
| Body Material | Fiberglass |
| Current Rating | 50A |
| Diameter | 0.81inch |
| Fuse Size | 0.81 X 3in |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Clip, Holder |
| Package Quantity | 10 |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | FRN-R |
| Size | 76.2mm |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 2oz |
| Working Voltage | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton FRN-R-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.