
Eaton FRN-R-500 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 500A |
| Fuse Size | 2.59in (Dia) |
| Length | 3inch |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Fusetron™ FRN-R |
| Type | Electrical |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 3.1lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FRN-R-500 to view detailed technical specifications.
No datasheet is available for this part.
