Eaton FRN-R-6/10 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 600mA |
| Diameter | 0.56inch |
| Fuse Size | 0.56 X 2in |
| Length | 2inch |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Fusetron™ FRN-R |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.56oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton FRN-R-6/10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.