
Eaton FRN-R-600 technical specifications.
| Current Rating | 600A |
| Fuse Size | 2.59in (Dia) |
| Length | 3inch |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | FRN-R |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 3.1lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FRN-R-600 to view detailed technical specifications.
No datasheet is available for this part.
