Eaton FRN-R-75 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 75A |
| Fuse Size | 1.06in (Dia) |
| Length | 3inch |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | Fusetron™ FRN-R |
| Type | Electrical |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 5.28oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FRN-R-75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.