Eaton FRN-R-80 technical specifications.
| Approvals | UL, CSA, CE |
| Body Material | Fiberglass |
| Current Rating | 80A |
| Diameter | 26.92mm |
| Fuse Size | 1.06in (Dia) |
| Length | 3inch |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Clip, Holder |
| Package Quantity | 5 |
| Packaging | Carton |
| Series | Fusetron™ FRN-R |
| Type | Electrical |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 4.8oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FRN-R-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.