Eaton FRS-R-0.6-R technical specifications.
| Current Rating | 0.6A |
| Type | Class RK5 |
| Voltage Rating | 600V |
| Termination Style | Clip |
| Acting | Slow Blow |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton FRS-R-0.6-R to view detailed technical specifications.
No datasheet is available for this part.