Eaton FRS-R-15 technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Current Rating | 15A |
| Diameter | 20.57mm |
| Fuse Current | 15A |
| Fuse Size | 0.81 X 5in |
| Lead Free | Lead Free |
| Length | 127mm |
| Max Voltage Rating (AC) | 600V |
| Mount | Holder |
| Packaging | Carton |
| Reach SVHC Compliant | No |
| Size | 127mm |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| Working Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FRS-R-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
