Eaton FRS-R-2-8/10 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 2.8A |
| Fuse Size | 0.81 X 5in |
| Lead Free | Contains Lead |
| Max Voltage Rating (AC) | 600V |
| Packaging | Bulk |
| Series | Fusetron™ FRS-R |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FRS-R-2-8/10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.