
The FRS-R-20 fuse is a 20A time delay fuse with a maximum voltage rating of 600V AC. It is made of fiberglass and has a diameter of 0.81inch and a length of 5inch. The fuse is lead free and has a weight of 2.56oz. It is available in a carton packaging with 10 pieces per package. The fuse is approved by UL, CSA, and CE and is suitable for use in electrical applications.
Eaton FRS-R-20 technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Body Material | Fiberglass |
| Current Rating | 20A |
| Diameter | 0.81inch |
| Fuse Current | 20A |
| Fuse Size | 0.81 X 5in |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Voltage Rating (AC) | 600V |
| Mount | Clip, Holder |
| Package Quantity | 10 |
| Packaging | Carton |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | FRS-R |
| Size | 127mm |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| Weight | 2.56oz |
| Working Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FRS-R-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.