
Eaton FRS-R-250 technical specifications.
| Current Rating | 250A |
| Diameter | 40.5mm |
| Fuse Size | 2.34in (Dia) |
| Max Voltage Rating (AC) | 600V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | FRS-R |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 2.35lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FRS-R-250 to view detailed technical specifications.
No datasheet is available for this part.
